Teltonika TRB140, 1 x RJ45 Port 4G LTE
- RS Stock No.:
- 756-411
- Mfr. Part No.:
- TRB142006000
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD228.71
(exc. GST)
SGD249.29
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD228.71 |
*price indicative
- RS Stock No.:
- 756-411
- Mfr. Part No.:
- TRB142006000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Gateway | |
| Transmission Speed | 50Mbps | |
| Nominal Supply Voltage | 9 to 30 V DC | |
| Connection Type | 4G LTE | |
| Mount Type | DIN Rail, Wall Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 25mm | |
| Depth | 64.4mm | |
| Width | 74.5mm | |
| Series | TRB140 | |
| Standards/Approvals | WEEE | |
| Weight | 136g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Gateway | ||
Transmission Speed 50Mbps | ||
Nominal Supply Voltage 9 to 30 V DC | ||
Connection Type 4G LTE | ||
Mount Type DIN Rail, Wall Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 25mm | ||
Depth 64.4mm | ||
Width 74.5mm | ||
Series TRB140 | ||
Standards/Approvals WEEE | ||
Weight 136g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Teltonika TRB140, 1 x RJ45 Port 4G LTE
- Teltonika 150Mbps TRB 1 4G LTE, 3G
- Siretta QUARTZ-COMPACT, 2 Port 4G LTE
- Teltonika RUTX11, 4 x RJ45 Port Ethernet
- Teltonika RUTX50, 5 x RJ45 Port Ethernet
- Teltonika RUTX14, 5 x RJ45 Port Ethernet
- Teltonika RUTX10, 4 x RJ45 Port Ethernet
- Teltonika RUTX09, 4 x RJ45 Port Ethernet
