Teltonika TRB140, 1 x RJ45 Port 4G LTE
- RS Stock No.:
- 756-413
- Mfr. Part No.:
- TRB246000900
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD320.47
(exc. GST)
SGD349.31
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD320.47 |
*price indicative
- RS Stock No.:
- 756-413
- Mfr. Part No.:
- TRB246000900
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Gateway | |
| Transmission Speed | 50Mbps | |
| Nominal Supply Voltage | 9 to 30 V DC | |
| Mount Type | DIN Rail, Wall Mount | |
| Connection Type | 4G LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 83mm | |
| Standards/Approvals | WEEE | |
| Depth | 74.2mm | |
| Height | 25mm | |
| Series | TRB140 | |
| Weight | 165g | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Gateway | ||
Transmission Speed 50Mbps | ||
Nominal Supply Voltage 9 to 30 V DC | ||
Mount Type DIN Rail, Wall Mount | ||
Connection Type 4G LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 83mm | ||
Standards/Approvals WEEE | ||
Depth 74.2mm | ||
Height 25mm | ||
Series TRB140 | ||
Weight 165g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Teltonika TRB140, 1 x RJ45 Port 4G LTE
- Siretta QUARTZ-COMPACT, 2 Port 4G LTE
- MOXA OnCell G4302-LTE4-JP OnCell G4302-LTE4-JP Ethernet RS422 RS232 RS485
- Teltonika 150Mbps TRB 1 4G LTE, 3G
- Teltonika RUTX11, 4 x RJ45 Port Ethernet
- Siretta QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES 3G Fallback,
- Teltonika RUTX50, 5 x RJ45 Port Ethernet
- Teltonika RUTX14, 5 x RJ45 Port Ethernet
