Teltonika RUTX14, 5 x RJ45 Port Ethernet

N

Subtotal (1 unit)*

SGD743.34

(exc. GST)

SGD810.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD743.34

*price indicative

RS Stock No.:
756-330
Mfr. Part No.:
RUTX14000200
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Router

Transmission Speed

50Mbps

Nominal Supply Voltage

9 to 50 V DC

Connection Type

Ethernet

Mount Type

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

32.2mm

Weight

355g

Depth

95.2mm

Width

115mm

Standards/Approvals

UL/CSA Safety

Series

RUTX14

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy