Teltonika RUTXR1, 5 x RJ45 Port Ethernet
- RS Stock No.:
- 756-328
- Mfr. Part No.:
- RUTXR1000200
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
SGD781.47
(exc. GST)
SGD851.80
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD781.47 |
*price indicative
- RS Stock No.:
- 756-328
- Mfr. Part No.:
- RUTXR1000200
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 50Mbps | |
| Nominal Supply Voltage | 9 to 50 V DC | |
| Mount Type | DIN Rail | |
| Connection Type | Ethernet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL/CSA Safety | |
| Depth | 122.6mm | |
| Weight | 1093g | |
| Height | 42.6mm | |
| Width | 272mm | |
| Series | RUTXR1 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 50Mbps | ||
Nominal Supply Voltage 9 to 50 V DC | ||
Mount Type DIN Rail | ||
Connection Type Ethernet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL/CSA Safety | ||
Depth 122.6mm | ||
Weight 1093g | ||
Height 42.6mm | ||
Width 272mm | ||
Series RUTXR1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Teltonika RUTX50, 5 x RJ45 Port Ethernet
- Teltonika RUTX14, 5 x RJ45 Port Ethernet
- Teltonika RUTX12, 5 x RJ45 Port Ethernet
- Teltonika RUTX11, 4 x RJ45 Port Ethernet
- Teltonika RUTX10, 4 x RJ45 Port Ethernet
- Teltonika RUTX09, 4 x RJ45 Port Ethernet
- Teltonika TRB140, 1 x RJ45 Port 4G LTE
- MOXA RJ45 Port Ethernet Media Converter
