Teltonika TRB140, 1 x RJ45 Port 4G LTE

N

Subtotal (1 unit)*

SGD743.34

(exc. GST)

SGD810.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD743.34

*price indicative

RS Stock No.:
756-296
Mfr. Part No.:
TRB500000100
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Industrial Gateway

Transmission Speed

50Mbps

Nominal Supply Voltage

9 to 30 V DC

Mount Type

DIN Rail, Wall Mount

Connection Type

4G LTE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

30mm

Width

100mm

Series

TRB140

Depth

93.4mm

Weight

241g

Standards/Approvals

WEEE

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy