NSK NU310ET 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 641-956
- Mfr. Part No.:
- NU310ET
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
SGD118.24
(exc. GST)
SGD128.88
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD118.24 |
*price indicative
- RS Stock No.:
- 641-956
- Mfr. Part No.:
- NU310ET
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8000rpm | |
| Outside Diameter | 110mm | |
| Number of Rows | 1 | |
| Static Load Rating | 113kN | |
| Dynamic Load Rating | 135kN | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 5000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Limiting Speed 8000rpm | ||
Outside Diameter 110mm | ||
Number of Rows 1 | ||
Static Load Rating 113kN | ||
Dynamic Load Rating 135kN | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 5000rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is engineered to deliver exceptional performance and reliability in a variety of applications. With its precise dimensions and robust construction, this bearing ensures optimal load distribution and operational efficiency, making it Ideal for high-speed and heavy-duty scenarios. Designed to accommodate both radial and axial loads, it provides a pivotal role in maintaining smooth and uninterrupted machinery operations. The bearing employs oil-bath lubrication, extending its service life and reducing maintenance requirements, which makes it indispensable in modern industrial settings.
Optimised for high speed applications with thermal speed ratings up to 6700 min-1
Robust design supports dynamic loads of up to 135,000 N, enhancing operational longevity
Offers a static load rating of 113,000 N, ensuring reliability under extreme conditions
Features a 50 mm bore diameter and 110 mm outside diameter for versatile fitting options
Implemented oil-bath lubrication increases efficiency while minimizing wear
Designed with precise chamfer dimensions to facilitate easy installation
Constructed with abrasion-resistant materials for improved durability in harsh environments
Compact and lightweight design weighing approximately 1.12 kg, promoting ease of integration into existing systems
Related links
- NSK NJ310ETC3 50 mm ID Roller Bearing, 110 mm OD
- NSK NU310EW 50 mm ID Roller Bearing, 110 mm OD
- NSK 21310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 21310EAE4C3 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22310EAE4 Straight 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
