NTN NU2310 50 mm ID Roller Bearing, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD240.23

(exc. GST)

SGD261.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD240.23

*price indicative

RS Stock No.:
698-896
Mfr. Part No.:
NU2310
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

End Type

Open

Dynamic Load Rating

134000N

Maximum Speed - Oil

40200°/s

Limiting Speed

6700rpm

Maximum Speed - Grease

34200°/s

Static Load Rating

131000N

Internal Clearance

CN

Outside Diameter

110mm

Series

NU

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in high-speed applications. Designed to accommodate both radial and axial loads, this bearing features a floating and separable design, making installation straightforward and efficient. The robust pressed steel cage enhances durability while ensuring smooth operation, allowing for effective heat dissipation under varying operational conditions. Ideal for various industrial applications, this bearing demonstrates excellent reliability, contributing to prolonged equipment life. With a minimum internal diameter of 50 mm and external diameter of 110 mm, it ensures a precise fit in your machinery, promising enhanced operational efficacy.

Constructed with a pressed steel cage, promoting longevity and wear resistance

Separable design allows for easy assembly and disassembly

Optimised for high radial load capacity, ensuring dependable performance

Radial clearance class CN enhances operational flexibility

Capable of withstanding dynamic loads up to 134,000,000 mN

Designed for both oil and grease lubrication, providing versatility in maintenance

Min operating temperature at 233.15 °K supports diverse environmental conditions

Max operating temperature of 393.15 °K ensures reliability in hot conditions

Includes precise minimum fillet radii, enhancing compatibility with machine specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy