NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-525
- Mfr. Part No.:
- NJ310EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD191.88
(exc. GST)
SGD209.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD191.88 |
*price indicative
- RS Stock No.:
- 698-525
- Mfr. Part No.:
- NJ310EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 113000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 130000N | |
| Series | NJ | |
| End Type | Open | |
| Maximum Speed - Oil | 49800°/s | |
| Maximum Speed - Grease | 35400°/s | |
| Limiting Speed | 8300rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 113000N | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 130000N | ||
Series NJ | ||
End Type Open | ||
Maximum Speed - Oil 49800°/s | ||
Maximum Speed - Grease 35400°/s | ||
Limiting Speed 8300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to efficiently handle axial loads in a variety of industrial applications. With its separable construction and polyamide cage, this bearing ensures easy maintenance and optimal performance. Constructed for durability, it features a robust design that accommodates significant radial loads while promoting low friction. The bearing is particularly suitable for use in constrained spaces, making it an excellent choice for diverse machinery setups. Its precise manufacturing guarantees a reliable service life, even under demanding operational conditions, thereby enhancing overall equipment efficiency.
Separable design facilitates straightforward installation and maintenance
Polyamide cage reduces weight while providing a rigid support
Capable of withstanding dynamic load up to 130,000,000 mN
Includes a static load capacity of 113,000,000 mN for enhanced stability
Fatigue limit load of 23,800,000 mN ensures long-term reliability
Supports oil lubrication limit speed of 49,800 °/s for high-speed applications
Operates effectively from -20°C to 120°C, allowing versatility in various environments
Compact dimensions with an internal diameter of 50 mm and external diameter of 110 mm
Designed with minimal fillet radii for optimized performance in tight spaces
Related links
- NTN NJ310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310EAT2X 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310EG1C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NU310C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP310EAT2XU 50 mm ID Roller Bearing, 110 mm OD
