SKF NKS 45 45 mm ID Roller Bearing Needle, 60 mm OD

Subtotal (1 unit)*

SGD175.75

(exc. GST)

SGD191.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD175.75

*price indicative

RS Stock No.:
462-943
Mfr. Part No.:
NKS 45
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

22mm

Cage Material

Steel

Dynamic Load Rating

40.2kN

Outside Diameter

60mm

Static Load Rating

64kN

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

10000rpm

Standards/Approvals

RoHS

Series

NKS 45

Bearing Type

Needle

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross sectional height

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy