SKF NKS 30 30 mm ID Roller Bearing Needle, 45 mm OD

Subtotal (1 unit)*

SGD115.93

(exc. GST)

SGD126.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD115.93

*price indicative

RS Stock No.:
465-103
Mfr. Part No.:
NKS 30
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

22mm

Cage Material

Steel

Series

NKS 30

Standards/Approvals

RoHS

Dynamic Load Rating

31.9kN

Outside Diameter

45mm

Static Load Rating

43kN

Limiting Speed

14000rpm

Bearing Material

Bearing Steel

Number of Rows

1

Bearing Type

Needle

COO (Country of Origin):
SK
The SKF Single row needle roller bearings without an inner ring consist of an outer ring with a needle roller and cage assembly. They are an excellent choice for compact bearing arrangements in applications where hardened and ground raceways can be provided on the shaft.

High radial load carrying capacity

High stiffness

Low cross sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy