NTN 1R60X70X30 60 mm ID Needle Roller Bearing Needle Roller, 70 mm OD
- RS Stock No.:
- 640-185
- Mfr. Part No.:
- 1R60X70X30
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD61.94
(exc. GST)
SGD67.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.94 |
*price indicative
- RS Stock No.:
- 640-185
- Mfr. Part No.:
- 1R60X70X30
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 30mm | |
| Outside Diameter | 70mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 30mm | ||
Outside Diameter 70mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 60 mm and a bearing/inner ring width of 30 mm. It has an under roller diameter of 70 mm, a minimum fillet radius of 1 mm, and an inner ring chamfer length of 2.2 mm. This bearing does not include a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 0.232 kg, it ensures reliable and precise performance for various mechanical applications.
65 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R60X70X60 60 mm ID Needle Roller Bearing Needle Roller, 70 mm OD
- NTN 81110T2 50 mm ID Needle Roller Thrust Bearing Complete Thrust Needle Roller, 70 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
- NTN NA6914R 70 mm ID Needle Roller Thrust Bearing Machined-ring 100 mm OD
- NTN NK70/25R 70 mm ID Roller Bearing Needle Roller, 85 mm OD
- NTN 81114T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 95 mm OD
- NTN 1R60X68X35 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- NTN 1R60X68X45 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
