Böllhoff Rivet Setting Tool Rivet Tool
- RS Stock No.:
- 747-496
- Mfr. Part No.:
- 23617201000/00
- Manufacturer:
- Böllhoff
N
Subtotal (1 unit)*
SGD2,980.02
(exc. GST)
SGD3,248.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,980.02 |
*price indicative
- RS Stock No.:
- 747-496
- Mfr. Part No.:
- 23617201000/00
- Manufacturer:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Sub Type | Rivet Setting Tool | |
| Product Type | Rivet Tool | |
| Maximum Rivet Size | 8mm | |
| Overall Length | 227mm | |
| Minimum Rivet Size | 3mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Sub Type Rivet Setting Tool | ||
Product Type Rivet Tool | ||
Maximum Rivet Size 8mm | ||
Overall Length 227mm | ||
Minimum Rivet Size 3mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bollhoff RIVKLE NEO P107 is a new-generation hydraulic-pneumatic setting tool specifically engineered for high-volume industrial production environments. This force-controlled instrument is designed to install blind rivet nuts and studs.
High production speed capable of setting up to 36 units per minute
Maximum stroke length of 7 mm
Related links
- Böllhoff Rivet Setting Tool Rivet Tool
- Teng Tools Plier Type Rivet Tool
- RS PRO Plier Type Rivet Tool Set
- Phoenix Contact Extraction Tool Rivet Setting Tool Contact
- SAM Plier Type Rivet Tool
- Milwaukee M12 BPRT-0C Cordless 4.8 mm 12 V Rivet Tool
- Facom Rivet Tool
- Milwaukee M18 FRT-0X0 Cordless 4.8 mm 18 V Rivet Tool
