Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector, 3G (UMTS), 5G NR, LTE/4G, LTE-M, NB
- RS Stock No.:
- 729-781
- Mfr. Part No.:
- OSCAR70/X/NTYPE-M/S/S/36
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
SGD71.11
(exc. GST)
SGD77.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD71.11 | - |
| 5 + | SGD69.69 | 1% |
*price indicative
- RS Stock No.:
- 729-781
- Mfr. Part No.:
- OSCAR70/X/NTYPE-M/S/S/36
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 3G (UMTS), 5G NR, LTE/4G, LTE-M, NB IoT, UWB, WiFi | |
| Antenna Form Factor | Whip | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Fibreglass | |
| Minimum Frequency | 617MHz | |
| Antenna Mount Type | Terminal | |
| Bandwidth | 6000MHz | |
| Connector Type | N-Type Male | |
| Gain | 5.11dBi | |
| Connector Gender | Male | |
| Antenna Internal Construction | Fibreglass Rod | |
| Maximum Frequency | 6000MHz | |
| Series | OSCAR | |
| Number of Bands | 6 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 3G (UMTS), 5G NR, LTE/4G, LTE-M, NB IoT, UWB, WiFi | ||
Antenna Form Factor Whip | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Fibreglass | ||
Minimum Frequency 617MHz | ||
Antenna Mount Type Terminal | ||
Bandwidth 6000MHz | ||
Connector Type N-Type Male | ||
Gain 5.11dBi | ||
Connector Gender Male | ||
Antenna Internal Construction Fibreglass Rod | ||
Maximum Frequency 6000MHz | ||
Series OSCAR | ||
Number of Bands 6 | ||
- COO (Country of Origin):
- GB
Siretta OSCAR Series Wifi Antenna, 617 to 6000 MHz Frequency Range, 5.11 dBi Peak Gain - OSCAR70/X/NTYPE-M/S/S/36
This Siretta OSCAR70/X/NTYPE-M/S/S/36 fibreglass whip antenna provides wideband outdoor connectivity across mobile and short-range wireless standards up to 6000 MHz. Designed for Terminal mounting with an N-Type male connector and an IP68-rated radome, it delivers omnidirectional coverage for fixed-site and industrial installations. Ground-plane independence allows flexible siting where a metallic ground is unavailable, while the enclosure and operating temperature range support prolonged outdoor deployment.
Features and Benefits:
• 617 to 6000 MHz bandwidth enabling numerous wireless bands
• 5.11 dBi Peak gain improving directional signal pickup
• N-Type male connector for secure RF coupling
• IP68 fibreglass radome for extended weather resistance
• 25 W input power capacity supporting higher transmit levels
• 5.11 dBi Peak gain improving directional signal pickup
• N-Type male connector for secure RF coupling
• IP68 fibreglass radome for extended weather resistance
• 25 W input power capacity supporting higher transmit levels
Applications
• Suitable for industrial routers and cellular gateways
• Ideal for outdoor wireless telemetry systems
• Used with LTE/5G-connected surveillance cameras
• Can be used for smart city lighting and waste management
• Used for UWB and ISM band sensor networks
• Ideal for outdoor wireless telemetry systems
• Used with LTE/5G-connected surveillance cameras
• Can be used for smart city lighting and waste management
• Used for UWB and ISM band sensor networks
What are the antennas operating and storage temperature limits?
It operates between -40 °C and +75 °C and stores between -40 °C and +80 °C.
How does the antenna mount to equipment?
It uses a terminal-mounted arrangement with an N-Type male connector for direct attachment.
What materials form the external structure and connector?
The external rod and radome are fibreglass and the RF termination is N-Type male.
What standards and approvals does it meet?
It is REACH and RoHS approved.
What efficiency and power-handling characteristics are documented?
Average efficiency is about 63% with a 25 W input power rating.
Related links
- Siretta ECHO47/0.2M/SMAM/36 PCB Multi-Band Antenna with UFL 600 MHz 3G (UMTS) 4G,
- MOXA ANT-5G-ASM-03 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE GSM
- RF Solutions ANT-5GSMPUKS-SMA Puck Antenna with SMA Connector 6000 MHz 5G (LTE) GPRS, GSM
- Siretta TANGO59/N-TYPE/F/S/32 Round Antenna with Type N Female Connector ISM Wifi 6E, Wi-Fi 7
- MOXA ANT-5G-ASM-07 Rubber Omni-Directional Cellular Antennas with SMA Connector GSM UMTS
- Siretta DELTA53/X/NTYPE-M/S/S/32 Baton Multi-Band Antenna with SMA Connector 6000 MHz, 4G/5G
- MOXA ANT-5G-ASM-02 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE
- MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector GSM GPS GLONASS, LTE
