MOXA ANT-5G-ASM-03 Dipole Omni-Directional Cellular Antennas with SMA Connector, 5G NR, LTE, UMTS, GSM
- RS Stock No.:
- 620-703
- Mfr. Part No.:
- ANT-5G-ASM-03
- Manufacturer:
- MOXA
Subtotal (1 unit)*
SGD38.65
(exc. GST)
SGD42.13
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD38.65 |
*price indicative
- RS Stock No.:
- 620-703
- Mfr. Part No.:
- ANT-5G-ASM-03
- Manufacturer:
- MOXA
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
| Brand | MOXA | |
| RF Protocols | 5G NR, LTE, UMTS, GSM | |
| Product Type | Cellular Antennas | |
| Antenna Physical Form | Dipole | |
| Minimum Frequency | 617MHz | |
| Antenna Mount Type | Straight | |
| Connector Type | SMA | |
| Gain | 3.67dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 2690MHz | |
| Standards/Approvals | RoHS | |
| Series | ANT-5G-ASM-03 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
RF Protocols 5G NR, LTE, UMTS, GSM | ||
Product Type Cellular Antennas | ||
Antenna Physical Form Dipole | ||
Minimum Frequency 617MHz | ||
Antenna Mount Type Straight | ||
Connector Type SMA | ||
Gain 3.67dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 2690MHz | ||
Standards/Approvals RoHS | ||
Series ANT-5G-ASM-03 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Omnidirectional lightweight compact antenna suitable for GSM, UMTS, LTE, and 5G NR bands. The antenna provides a gain of 3 dBi and is designed to operate in temperatures ranging from -40 to 85°C.
Tilt and swivel design
Flexible installation
SMA connector (male) supported
Related links
- MOXA ANT-5G-ASM-02 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE
- MOXA ANT-5G-ASM-07 Rubber Omni-Directional Cellular Antennas with SMA Connector GSM UMTS
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
- MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector GSM GPS GLONASS, LTE
- TE Connectivity 2195846-2 Cellular Omni-Directional Antenna with MHF4L Connector 3G 5G
- TE Connectivity 2195846-6 Cellular Omni-Directional Antenna with MHF4L Connector 3G 5G
- Siretta TANGO60/N-TYPE/F/S/32 Round Antenna with Type N Female Connector Bluetooth ISM
- RF Solutions ANT-5GSMPUKS-SMA Puck Antenna with SMA Connector 5G (LTE) GPRS, GSM