Vishay 350 mA Resettable Fuse, 30V
- RS Stock No.:
- 860-592
- Mfr. Part No.:
- PPTC1206E3035V30
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
SGD1.04
(exc. GST)
SGD1.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | SGD1.04 |
*price indicative
- RS Stock No.:
- 860-592
- Mfr. Part No.:
- PPTC1206E3035V30
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 750μA | |
| Voltage | 30V | |
| Time to Trip | 0.1s | |
| Current Rating | 350mA | |
| Hold Current | 350mA | |
| Length | 3.4mm | |
| Height | 1.25mm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 1.2Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 1206 (EIA) / 3216 (Metric) | |
| Fuse Speed | M | |
| Series | TFPTC Series | |
| Package Type | Surface Mount | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 750μA | ||
Voltage 30V | ||
Time to Trip 0.1s | ||
Current Rating 350mA | ||
Hold Current 350mA | ||
Length 3.4mm | ||
Height 1.25mm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 1.2Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals UL 1434 | ||
Package Size 1206 (EIA) / 3216 (Metric) | ||
Fuse Speed M | ||
Series TFPTC Series | ||
Package Type Surface Mount | ||
Body Material Polymer | ||
- COO (Country of Origin):
- TW
The Vishay Resettable Fuse provides efficient surface-mount overcurrent protection for your circuit designs. This Compact polymer component minimises power loss while safeguarding sensitive electronics against faults.
Fast response to overcurrent ensures immediate protection
Low resistance reduces voltage drop, enhancing efficiency
Compact design allows integration into space-constrained layouts
Compatible with high-temperature solders for versatile use
