Vishay 350 mA Resettable Fuse, 16V
- RS Stock No.:
- 860-591
- Mfr. Part No.:
- PPTC1206E3035V16
- Manufacturer:
- Vishay
N
Subtotal (1 tape of 1 unit)*
SGD0.77
(exc. GST)
SGD0.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | SGD0.77 |
*price indicative
- RS Stock No.:
- 860-591
- Mfr. Part No.:
- PPTC1206E3035V16
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Trip Current | 750μA | |
| Product Type | Resettable Fuse | |
| Voltage | 16V | |
| Current Rating | 350mA | |
| Time to Trip | 0.1s | |
| Hold Current | 350mA | |
| Length | 3.4mm | |
| Height | 1.25mm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.3Ω | |
| Maximum Resistance | 1.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1434 | |
| Package Size | 1206 (EIA) / 3216 (Metric) | |
| Fuse Speed | M | |
| Body Material | Polymer | |
| Series | TFPTC Series | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Trip Current 750μA | ||
Product Type Resettable Fuse | ||
Voltage 16V | ||
Current Rating 350mA | ||
Time to Trip 0.1s | ||
Hold Current 350mA | ||
Length 3.4mm | ||
Height 1.25mm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.3Ω | ||
Maximum Resistance 1.2Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1434 | ||
Package Size 1206 (EIA) / 3216 (Metric) | ||
Fuse Speed M | ||
Body Material Polymer | ||
Series TFPTC Series | ||
Package Type Surface Mount | ||
- COO (Country of Origin):
- TW
The Vishay Resettable Fuse provides efficient surface-mount overcurrent protection for your circuit designs. This Compact polymer component minimises power loss while safeguarding sensitive electronics against faults.
Offers fast response to overcurrent scenarios, ensuring quick circuit protection
Maintains low resistance for minimal voltage drop across the component
Compatible with high-temperature solders, enhancing durability in challenging environments
Recognised under C-UL-US for safety and reliability in electronic designs
Related links
- Vishay 350 mA Resettable Fuse, 30V
- Littelfuse 350 mA Resettable Fuse, 16V dc
- Littelfuse 900 mA Resettable Fuse, 16V dc
- Littelfuse 250 mA Resettable Fuse, 16V dc
- Bourns 350 mA Resettable Fuse, 6V
- Wickmann 350 mA Resettable Fuse, 6V dc
- Bourns 350 mA Resettable Fuse, 36V
- Littelfuse 350 mA Resettable Fuse, 6V dc
