Vishay 200 mA Resettable Fuse, 30V
- RS Stock No.:
- 860-595
- Mfr. Part No.:
- PPTC1206E3020V30
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
SGD1.04
(exc. GST)
SGD1.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | SGD1.04 |
*price indicative
- RS Stock No.:
- 860-595
- Mfr. Part No.:
- PPTC1206E3020V30
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 400μA | |
| Voltage | 30V | |
| Time to Trip | 0.1s | |
| Current Rating | 200mA | |
| Hold Current | 200mA | |
| Length | 3.4mm | |
| Height | 1.25mm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 2.6Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 1206 (EIA) / 3216 (Metric) | |
| Package Type | Surface Mount | |
| Fuse Speed | M | |
| Series | TFPTC Series | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 400μA | ||
Voltage 30V | ||
Time to Trip 0.1s | ||
Current Rating 200mA | ||
Hold Current 200mA | ||
Length 3.4mm | ||
Height 1.25mm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.6Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 2.6Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals UL 1434 | ||
Package Size 1206 (EIA) / 3216 (Metric) | ||
Package Type Surface Mount | ||
Fuse Speed M | ||
Series TFPTC Series | ||
Body Material Polymer | ||
- COO (Country of Origin):
- TW
The Vishay Resettable Fuse provides efficient surface-mount overcurrent protection for your circuit designs. This Compact polymer component minimises power loss while safeguarding sensitive electronics against faults.
Fast response to overcurrent conditions enhances circuit protection
Low resistance minimises voltage drop for efficient performance
Compact and low-profile design suits limited space applications
Compatible with high-temperature solders for reliable installation
