Cinch Resettable Surface Mount Fuse, 16V
- RS Stock No.:
- 560-356
- Distrelec Article No.:
- 301-27-374
- Mfr. Part No.:
- 0ZCJ0075AF2E
- Manufacturer:
- Cinch
This image is representative of the product range
Subtotal (1 unit)*
SGD0.34
(exc. GST)
SGD0.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD0.34 |
*price indicative
- RS Stock No.:
- 560-356
- Distrelec Article No.:
- 301-27-374
- Mfr. Part No.:
- 0ZCJ0075AF2E
- Manufacturer:
- Cinch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Resettable Surface Mount Fuse | |
| Voltage | 16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Resettable Surface Mount Fuse | ||
Voltage 16V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Cinch Resettable Surface Mount Fuse, 16V
- Cinch Resettable Surface Mount Fuse
- Cinch Resettable Surface Mount Fuse, 30V
- Cinch Resettable Surface Mount Fuse, 33V
- Cinch Resettable Surface Mount Fuse, 240V
- Cinch Resettable Surface Mount Fuse, 24V
- Cinch Resettable Surface Mount Fuse, 60V
- Cinch Resettable Surface Mount Fuse, 6V
