Cinch Resettable Surface Mount Fuse, 60V

This image is representative of the product range

Subtotal (1 unit)*

SGD0.21

(exc. GST)

SGD0.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,377 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD0.21

*price indicative

RS Stock No.:
560-352
Distrelec Article No.:
301-27-363
Mfr. Part No.:
0ZCJ0005FF2E
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Resettable Surface Mount Fuse

Voltage

60V

Standards/Approvals

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy