Cinch Resettable Surface Mount Fuse, 24V
- RS Stock No.:
- 560-355
- Distrelec Article No.:
- 301-27-372
- Mfr. Part No.:
- 0ZCJ0050AF2E
- Manufacturer:
- Cinch
This image is representative of the product range
Subtotal (1 unit)*
SGD0.37
(exc. GST)
SGD0.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD0.37 |
*price indicative
- RS Stock No.:
- 560-355
- Distrelec Article No.:
- 301-27-372
- Mfr. Part No.:
- 0ZCJ0050AF2E
- Manufacturer:
- Cinch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Resettable Surface Mount Fuse | |
| Voltage | 24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Resettable Surface Mount Fuse | ||
Voltage 24V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Cinch Resettable Surface Mount Fuse
- Cinch Resettable Surface Mount Fuse, 16V
- Cinch Resettable Surface Mount Fuse, 30V
- Cinch Resettable Surface Mount Fuse, 33V
- Cinch Resettable Surface Mount Fuse, 240V
- Cinch Resettable Surface Mount Fuse, 60V
- Cinch Resettable Surface Mount Fuse, 6V
- Cinch Resettable Surface Mount Fuse, 9V
