Idec SR 3 Way 300V DIN Rail Relay Socket, for use with Socket
- RS Stock No.:
- 898-337
- Mfr. Part No.:
- SR3B-05
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD28.67
(exc. GST)
SGD31.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.67 |
*price indicative
- RS Stock No.:
- 898-337
- Mfr. Part No.:
- SR3B-05
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 300V | |
| Product Type | Relay Socket | |
| For Use With | Socket | |
| Series | SR | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA | |
| Mount Type | DIN Rail | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 300V | ||
Product Type Relay Socket | ||
For Use With Socket | ||
Series SR | ||
Terminal Type Screw | ||
Standards/Approvals CSA | ||
Mount Type DIN Rail | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- JP
The Idec Triple Pole Socket accommodates high capacity switching networks within a Compact panel footprint. It features heavy duty Terminal blocks designed to handle frequent voltage fluctuations without degrading.
Built for SR series 11 pin octal relays
Rugged industrial thermoplastic layout housing material
Clear Alpha numeric Terminal markings avoid installation errors
Related links
- Idec SR 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 2 Way 300V DIN Rail Relay Socket, for use with Socket
- RS PRO 5 Way 300V DIN Rail Relay Socket, for use with RFT Interface Relay
- Weidmüller 77600563 2 Way 300V DIN Rail Relay Socket, for use with Relay
- WAGO 858 4 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- RS PRO 11 Way 300V DIN Rail Relay Socket, for use with RS PRO RKL Relays 3PDT
- RS PRO 8 Way 300V DIN Rail Relay Socket, for use with RFT Interface Relay
