Idec SR 2 Way 300V DIN Rail Relay Socket, for use with Socket
- RS Stock No.:
- 898-334
- Mfr. Part No.:
- SR2P-05
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD13.73
(exc. GST)
SGD14.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.73 |
*price indicative
- RS Stock No.:
- 898-334
- Mfr. Part No.:
- SR2P-05
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| For Use With | Socket | |
| Series | SR | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
Voltage 300V | ||
For Use With Socket | ||
Series SR | ||
Terminal Type Screw | ||
Standards/Approvals CSA | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- JP
The Idec Octal Relay Socket provides a classic time tested Interface for critical process control loops. It features heavy duty circular pin receptacles that maintain reliable mechanical tension over extended operating cycles.
Built for SR series 8 pin octal relays
Rugged surface or DIN rail mounting layout
Accessible screw terminals simplify multi wire connections
Related links
- Idec SR 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SR 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Weidmüller 77600563 2 Way 300V DIN Rail Relay Socket, for use with Relay
- WAGO 788 2 Way 300V DIN Rail Relay Socket, for use with Basic Relays
- Schneider Electric RSZ 2 Way 300V DIN Rail Relay Socket RSB2A080 Relays
- Idec SH 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SJ 5 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
