Idec SH 1 Way 250V DIN Rail Relay Socket, for use with Socket
- RS Stock No.:
- 898-321
- Mfr. Part No.:
- SH1B-05
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD11.71
(exc. GST)
SGD12.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.71 |
*price indicative
- RS Stock No.:
- 898-321
- Mfr. Part No.:
- SH1B-05
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Socket | |
| Series | SH | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA | |
| Number of Contacts | 1 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Socket | ||
Series SH | ||
Terminal Type Screw | ||
Standards/Approvals CSA | ||
Number of Contacts 1 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- JP
The Idec Single Pole Socket delivers a reliable space saving connection Interface for Basic control circuits. It provides excellent thermal dissipation while holding your plug in components securely in place.
Engineered for SH series 1 pole miniature relays
Compact panel layout footprint reduces housing costs
Dependable screw Terminal blocks handle heavy gauge wire
Related links
- Idec SH 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Finder 94 8 Way 250V DIN Rail Relay Socket, for use with 55.32
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Omron 6 Way 250V DIN Rail Relay Socket, for use with G7L Series
- Lovato Electric HR 8 Way 250V DIN Rail Relay Socket, for use with HR SERIES
