Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- RS Stock No.:
- 898-329
- Mfr. Part No.:
- SJ2S-05BW
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD11.63
(exc. GST)
SGD12.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.63 |
*price indicative
- RS Stock No.:
- 898-329
- Mfr. Part No.:
- SJ2S-05BW
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Socket | |
| Series | SJ | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Socket | ||
Series SJ | ||
Terminal Type Screw | ||
Standards/Approvals CSA | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- JP
The Idec Finger Safe Socket features a Compact layout engineered to maximize workplace safety during routine maintenance. It provides reliable electrical separation while maintaining an exceptionally small footprint on your panel.
Fits SJ series 2 pole subminiature relays
Built in Terminal guard protection mechanism
Efficient PC board Terminal mounting configuration
Related links
- Idec SJ 2 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 2 Way 250V PCB Relay Socket, for use with Socket
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SJ 8 Way 250V ac DIN Rail Relay Socket, for use with RJ2
- Idec SJ 250V DIN Rail Relay Socket, for use with RJ
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Lovato Electric HR 2 Way 250V DIN Rail Relay Socket, for use with HR SERIES
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
