Eaton PFR Series Wedge Belt, 6A, 30 mA, Type A, 100 V dc 250V ac
- RS Stock No.:
- 259-286
- Mfr. Part No.:
- 285555 PFR-003
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,177.67
(exc. GST)
SGD1,283.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,177.67 |
*price indicative
- RS Stock No.:
- 259-286
- Mfr. Part No.:
- 285555 PFR-003
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wedge Belt | |
| Current Rating | 6A | |
| Series | PFR | |
| Range | Eaton Moeller NZM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IEC 755, IEC, IEC/EN 60947-2, IEC 1009, IEC 1008, RoHS | |
| Terminal Type | Box | |
| Depth | 80mm | |
| Width | 45mm | |
| Height | 95mm | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 100V dc | |
| Break Time | 20 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wedge Belt | ||
Current Rating 6A | ||
Series PFR | ||
Range Eaton Moeller NZM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals IEC 755, IEC, IEC/EN 60947-2, IEC 1009, IEC 1008, RoHS | ||
Terminal Type Box | ||
Depth 80mm | ||
Width 45mm | ||
Height 95mm | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 100V dc | ||
Break Time 20 ms | ||
- COO (Country of Origin):
- ES
The Eaton earth-leakage circuit-breakers at the heart of this innovative product are specifically designed for robust performance, ensuring unparalleled safety in electrical installations. This highly adaptable series boasts a modular design, allowing for versatile deployment across various applications. With a keen emphasis on reliability and safety, this device stands out with its integrated auxiliary contact and sensitivity to pulse currents. Adhering to strict international standards, it delivers exceptional functionality without compromising on quality. Engineered to operate seamlessly within a wide electrical range, it is a steadfast choice for professionals seeking peace of mind in their installations.
Integration of an auxiliary contact for enhanced operational reliability
Modular design facilitates versatile installation options
Sensitivity to pulse currents enhances safety features
Engineered to adhere to rigorous international compliance standards
Robust performance under various environmental conditions
Compact dimensions provide ease of installation in confined spaces
User-friendly mounting method simplifies the installation process
Composed of high-quality materials for long-lasting durability
Related links
- Eaton PFR Series Residual Current Circuit Breaker 30 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 1000 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 1-Pole Type A, 100 V dc 132
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 230V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A 400V ac
