Eaton PFR Series Residual Current Circuit Breaker, 6A, 1 A, Type A, 100 V dc 250V ac
- RS Stock No.:
- 258-911
- Mfr. Part No.:
- 285557 PFR-5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,336.37
(exc. GST)
SGD1,456.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,336.37 |
*price indicative
- RS Stock No.:
- 258-911
- Mfr. Part No.:
- 285557 PFR-5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 6A | |
| Series | PFR | |
| Range | Eaton Moeller NZM | |
| Trip Sensitivity | 1A | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, IEC 1008, IEC, IEC/EN 60947-2, IEC 1009, IEC 755 | |
| Terminal Type | Box | |
| Width | 45mm | |
| Depth | 80mm | |
| Height | 95mm | |
| Rated DC Voltage | 100V dc | |
| Rated AC Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 6A | ||
Series PFR | ||
Range Eaton Moeller NZM | ||
Trip Sensitivity 1A | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, IEC 1008, IEC, IEC/EN 60947-2, IEC 1009, IEC 755 | ||
Terminal Type Box | ||
Width 45mm | ||
Depth 80mm | ||
Height 95mm | ||
Rated DC Voltage 100V dc | ||
Rated AC Voltage 250V ac | ||
- COO (Country of Origin):
- ES
The Eaton earth-leakage circuit-breaker, part of The Eaton Moeller series NZM, is engineered to provide reliable protection from electrical hazards. It offers sensitivity types tailored for pulse currents, making it an ideal choice for various applications requiring enhanced safety protocols. With adjustable fault current and delay time settings, this device ensures optimal performance across different conditions. Designed to conform with international standards, it combines advanced technology with robust construction, ensuring longevity and durability. The integrated auxiliary contact enhances versatility, allowing users to customise setups according to specific requirements. The units compact dimensions provide ease of installation, particularly in confined spaces, without compromising efficiency.
Modular design allows for flexible mounting options
Integrated fault current early warning system using a flashing red LED
Adjustable delay times cater to diverse operational needs
Exceptional corrosion resistance guarantees reliability in challenging environments
Finger and back-of-hand proof terminal protection enhances user safety during installation
Temperature stability meets rigorous industry standards
Support for both solid and flexible conductors simplifies connections
Snap fixing feature allows for quick and secure installation onto top-hat rails
Related links
- Eaton PFR Series Residual Current Circuit Breaker 1-Pole Type A, 100 V dc 132
- Eaton PFR Series Residual Current Circuit Breaker 30 mA 100 V dc 250V ac
- Eaton PFR Series Wedge Belt 30 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 230V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
