Eaton PFR Series Residual Current Circuit Breaker, 25A, 4-Pole, 1 mA, Type A 400V ac
- RS Stock No.:
- 254-397
- Mfr. Part No.:
- 235866 PFR2-1-S/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD415.67
(exc. GST)
SGD453.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD415.67 |
*price indicative
- RS Stock No.:
- 254-397
- Mfr. Part No.:
- 235866 PFR2-1-S/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | PFR | |
| Trip Sensitivity | 1mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | RoHS | |
| Height | 76mm | |
| Depth | 80mm | |
| Width | 70mm | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series PFR | ||
Trip Sensitivity 1mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals RoHS | ||
Height 76mm | ||
Depth 80mm | ||
Width 70mm | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton compact residual current circuit-breaker embodies exemplary safety and efficiency for your electrical systems. Designed for both residential and commercial applications, it delivers reliable protection against electrical faults. With its robust specifications and attention to detail, this circuit-breaker is engineered to perform in demanding environments. The innovative design incorporates advanced features like pulse-current sensitivity and selective tripping, ensuring that it reacts effectively to fault conditions. Its durable construction and high-quality materials promise longevity and dependable operation. As part of a comprehensive solution for electrical distribution, this product underscores the importance of safety without compromising on performance, making it an indispensable choice for professionals and DIY enthusiasts alike.
Ensures reliable protection against electrical faults
Designed for demanding environments and high usage
Features pulse-current sensitivity for enhanced safety
Provides selective tripping to improve system reliability
Constructed with high-quality materials for longevity
Compact design for easy installation in existing systems
Operates effectively in a wide temperature range
Meets international standards for safety and performance
Allows for easy integration with additional equipment
Related links
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 230V ac
- Eaton PFR Series Residual Current Circuit Breaker 30 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 1000 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 1-Pole Type A, 100 V dc 132
- Eaton PDIM Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton 187456 PFIM Series Residual Current Circuit Breaker 4-Pole 500 A 230
