Eaton PXF Series Residual Current Circuit Breaker, 16A, 2-Pole, 500 mA, Type A, 500 A 230V ac
- RS Stock No.:
- 255-186
- Mfr. Part No.:
- 236743 PXF-16/2/05-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD272.44
(exc. GST)
SGD296.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD272.44 |
*price indicative
- RS Stock No.:
- 255-186
- Mfr. Part No.:
- 236743 PXF-16/2/05-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | Eaton Moeller Series xPol | |
| Series | PXF | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS | |
| Height | 76mm | |
| Width | 35mm | |
| Depth | 80mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range Eaton Moeller Series xPol | ||
Series PXF | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS | ||
Height 76mm | ||
Width 35mm | ||
Depth 80mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit-breaker is designed to provide exceptional protection against electric shock and fire hazards, making it an essential component for both residential and commercial applications. With a robust two-pole design, it ensures reliable functionality and safety, efficiently detecting any fault currents and interrupting the circuit to prevent damage or danger. The device boasts a rated current of 16A and a fault current rating of 500mA, pairing performance with outstanding reliability. Built to meet stringent regulatory standards, it is RoHS compliant and certified to IEC/EN 61008. The Eaton Moeller series xPole - PXF RCCB exemplifies exceptional build quality and offers easy integration into any electrical system, ensuring a seamless user experience and peace of mind.
Offers comprehensive protection against electrical faults, enhancing user safety
Designed for easy mounting on standard DIN rails, ensuring straightforward installation
Constructed to withstand harsh environmental conditions with high ambient temperature ratings
Delivers reliable leakage current detection, quickly tripping to prevent accidents
Features clear and accessible terminal connections for efficient wiring
Engineered for mechanical durability, providing long-lasting operation under regular use
Equipped with interlocking devices and other accessories for enhanced functionality and versatility
Related links
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
