Eaton PXF Series Residual Current Circuit Breaker, 40A, 2-Pole, 500 mA, Type A, 500 A 230V ac
- RS Stock No.:
- 253-933
- Mfr. Part No.:
- 236751 PXF-40/2/05-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD179.03
(exc. GST)
SGD195.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD179.03 |
*price indicative
- RS Stock No.:
- 253-933
- Mfr. Part No.:
- 236751 PXF-40/2/05-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IECEN 61008, RoHS | |
| Depth | 80mm | |
| Height | 76mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IECEN 61008, RoHS | ||
Depth 80mm | ||
Height 76mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit-breaker from the xPole series is engineered to enhance safety in residential and commercial applications. Its 40A, two-pole configuration provides robust performance, ensuring reliable protection against electrical faults. This sophisticated device is designed to respond promptly to residual currents, thereby mitigating potential risks of electric shocks. With compliance to stringent standards such as IEC/EN 61008, it offers peace of mind for both installers and users. Additionally, its compact dimensions and easy DIN rail mounting make it a practical choice for various installations. The sleek design does not compromise on functionality, ensuring that it integrates seamlessly into any electrical system without sacrificing space or aesthetics.
Designed to safeguard against electrical hazards in diverse environments
Offers a high level of protection through advanced tripping mechanisms
Equipped with ratings that ensure efficiency in various applications
Allows flexibility in installation with its streamlined DIN rail attachment
Constructed to withstand challenging conditions, ensuring long-lasting performance
Supports easy access to compliance data for installation assurance
Facilitates awareness of temperature management through built-in specifications
Features a multi-wired conductor integration for enhanced connectivity
Related links
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
