Eaton PXF Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 630 A 230V ac
- RS Stock No.:
- 254-950
- Mfr. Part No.:
- 236755 PXF-63/2/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD540.21
(exc. GST)
SGD588.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD540.21 |
*price indicative
- RS Stock No.:
- 254-950
- Mfr. Part No.:
- 236755 PXF-63/2/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, IECEN 61008 | |
| Depth | 80mm | |
| Width | 35mm | |
| Height | 76mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, IECEN 61008 | ||
Depth 80mm | ||
Width 35mm | ||
Height 76mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xPole - PXF RCCB offers an advanced solution for safety in electrical installations. Designed as a residual current circuit breaker, this device ensures total peace of mind with its robust performance and reliability. It protects against electrical shocks and fire risks due to earth faults, maintaining safety in residential and commercial settings alike. Featuring a two-pole configuration with a 63A rating and a sensitive trip mechanism at 30mA, this product epitomises innovation and effectiveness. Its compact design allows for easy integration on a DIN rail, while compliance with RoHS and IEC/EN standards guarantees quality and environmental responsibility. With a maximum operating temperature of 60 °C and an impressive lifespan of up to 20,000 mechanical operations, the PXF series promises to serve effectively even in demanding conditions, making it a fitting choice for modern electrical systems.
Offers dual pole protection for enhanced safety
Integrates seamlessly with existing DIN rail systems
Engineered for both residential and commercial applications
Supports various conductor cross-section sizes for versatile installation
Designed to resist corrosion and withstand high temperatures
Features quick attachment mechanisms for efficient installation
Provides peace of mind with electrical shock protection
Supports a wide range of operating temperatures, ensuring reliability
Backed by a trusted brand with a commitment to quality and innovation
Meets international safety standards for energy management
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
