Eaton PXF Series Residual Current Circuit Breaker, 63A, 4-Pole, 100 mA, Type A, 10 kA 400V ac
- RS Stock No.:
- 259-095
- Mfr. Part No.:
- 290226 PXF-63/4/01-S/A-BRD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,058.62
(exc. GST)
SGD1,153.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,058.62 |
*price indicative
- RS Stock No.:
- 259-095
- Mfr. Part No.:
- 290226 PXF-63/4/01-S/A-BRD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008, RoHS conform | |
| Mount Hole Size | 1.5 → 35 mm² | |
| Height | 76mm | |
| Width | 70mm | |
| Depth | 80mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008, RoHS conform | ||
Mount Hole Size 1.5 → 35 mm² | ||
Height 76mm | ||
Width 70mm | ||
Depth 80mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker is expertly designed for both residential and commercial applications, ensuring safety and reliability in electrical installations. With its innovative xPole - PXF series, this circuit-breaker combines advanced engineering with robust performance, making it an essential component for effective residual current protection. Its four-pole configuration caters to diverse electrical needs, while its exceptional fault current rating of 100 mA provides enhanced protection against electrical hazards. This device is built to withstand severe conditions, certified for operational temperatures from -25 °C to 60 °C, and ensures compliance with industry standards such as IEC/EN 61008. Offering superior features, including selective protection and the ability to accommodate various conductor sizes, this circuit-breaker is an invaluable addition to any electrical system.
Designed for efficient protection against electrical shocks
Features a four-pole configuration for versatile applications
Compatible with a wide range of conductor cross sections
Engineered for easy installation onto standard DIN rails
Constructed to meet rigorous certification and compliance standards
Offers selective protection to enhance system reliability
Adaptable for residential and commercial switchgear requirements
Provides robust ambient temperature and humidity resistance
Integrates seamlessly with additional equipment for extended functionality
Ensures user safety with finger and hand touch protection
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Wedge Belt 4-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 230V ac
