Schneider Electric S54 Series Illuminated Head for Non-illuminated Push-Button, On, Flush, 18.75 mm Cutout, IP21 250 V,
- RS Stock No.:
- 866-241
- Mfr. Part No.:
- S540285W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD44.29
(exc. GST)
SGD48.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD44.29 |
*price indicative
- RS Stock No.:
- 866-241
- Mfr. Part No.:
- S540285W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Head for Non-illuminated Push-Button | |
| Switch Operation | On | |
| Illuminated | Yes | |
| Series | S54 | |
| Panel Cutout Size | 18.75 mm | |
| Mount Type | Flush | |
| IP Rating | IP21 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 35°C | |
| Switch Configuration | 2 Way | |
| Length | 33.6mm | |
| Standards/Approvals | NF | |
| Height | 71mm | |
| Product Condition | Repacked | |
| Legend | Label | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Head for Non-illuminated Push-Button | ||
Switch Operation On | ||
Illuminated Yes | ||
Series S54 | ||
Panel Cutout Size 18.75 mm | ||
Mount Type Flush | ||
IP Rating IP21 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 35°C | ||
Switch Configuration 2 Way | ||
Length 33.6mm | ||
Standards/Approvals NF | ||
Height 71mm | ||
Product Condition Repacked | ||
Legend Label | ||
- COO (Country of Origin):
- ES
The Schneider Electric 2 Way switch + push button with fixing frame is designed for seamless light control, providing reliable switching functionality for diverse electrical applications.
Rated for a current of 10 AX at an operational voltage of 250 V
Utilises 6 screwless terminals for quick, efficient installation
Matt anthracite finish offers a modern aesthetic appeal
Durable thermoplastic materials ensure long-lasting usability
1
26
36
62
Related links
- Schneider Electric S54 Series Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S52 Series Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S34 Series Illuminated Head for Non-illuminated Push-Button Flush, IP21 250 V
- Schneider Electric S32 Series Illuminated Head for Non-illuminated Push-Button Flush, IP21 250 V
- Schneider Electric iPB Series Illuminated Head for Non-illuminated Push-Button Fixed Green LED 250 V ac
- Schneider Electric iPB Series Head for Non-illuminated Push-Button DIN Rail 250 V ac
- Schneider Electric NU32 Series Head for Non-illuminated Push-Button Clip-In IP4X 250 V
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush White LED, IP21D 250 V ac
