Schneider Electric S32 Series Illuminated Head for Non-illuminated Push-Button, NO, Flush, IP21 250 V, Repacked
- RS Stock No.:
- 865-830
- Mfr. Part No.:
- S320216W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD30.61
(exc. GST)
SGD33.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30.61 |
*price indicative
- RS Stock No.:
- 865-830
- Mfr. Part No.:
- S320216W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | NO | |
| Product Type | Head for Non-illuminated Push-Button | |
| Actuator Colour | Anthracite | |
| Illuminated | Yes | |
| Series | S32 | |
| Mount Type | Flush | |
| Terminal Type | Screwless Terminal | |
| IP Rating | IP21 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | NF | |
| Height | 71mm | |
| Switch Contact Current | 10A | |
| Width | 71mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation NO | ||
Product Type Head for Non-illuminated Push-Button | ||
Actuator Colour Anthracite | ||
Illuminated Yes | ||
Series S32 | ||
Mount Type Flush | ||
Terminal Type Screwless Terminal | ||
IP Rating IP21 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals NF | ||
Height 71mm | ||
Switch Contact Current 10A | ||
Width 71mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Electromechanical push button is designed for lighting control. Its circular design ensures streamlined integration while maintaining aesthetic appeal in various indoor settings.
Resistant to chemicals including alcohol and acetone
Offers a nominal current of 10A and voltage rating of 250V
Features a Durable lifespan of 20,000 ON/OFF cycles
Includes three Terminal connections without screws for easy installation
1
25
35
60
Related links
- Schneider Electric S32 Series Illuminated Head for Non-illuminated Push-Button Flush, IP21 250 V
- Schneider Electric S34 Series Illuminated Head for Non-illuminated Push-Button Flush, IP21 250 V
- Schneider Electric S54 Series Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S54 Series Illuminated Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S52 Series Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric iPB Series Illuminated Head for Non-illuminated Push-Button Fixed Green LED 250 V ac
- Schneider Electric iPB Series Head for Non-illuminated Push-Button DIN Rail 250 V ac
- Schneider Electric NU32 Series Head for Non-illuminated Push-Button Clip-In IP4X 250 V
