Leuze IS D18MM/4NO-8E0 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- RS Stock No.:
- 857-722
- Mfr. Part No.:
- IS D18MM/4NO-8E0
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
SGD52.18
(exc. GST)
SGD56.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.18 |
*price indicative
- RS Stock No.:
- 857-722
- Mfr. Part No.:
- IS D18MM/4NO-8E0
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M18 | |
| Body Style | Cylindrical Sensor | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mount Type | Clamp | |
| Width | 18mm | |
| Housing Material | Metal | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Series | D18 | |
| Switching Current | 200mA | |
| Maximum Switching Frequency | 500Hz | |
| Output Type | Digital Transistor PNP | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M18 | ||
Body Style Cylindrical Sensor | ||
IP Rating IP67 | ||
Length 60mm | ||
Mount Type Clamp | ||
Width 18mm | ||
Housing Material Metal | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Series D18 | ||
Switching Current 200mA | ||
Maximum Switching Frequency 500Hz | ||
Output Type Digital Transistor PNP | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch offers reliable sensing for various applications within an operational range of 0 to 6.4 mm, controlled by an integrated electronic circuit.
Operating voltage range between 10 and 30 V, DC enhances compatibility with different systems
Robust metal housing ensures durability in demanding environments
IP67 protection degree guarantees resistance to dust and water
Switching frequency of up to 500 Hz supports high-speed applications
Related links
- Leuze IS D18MM/4NO-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NC-8E0 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-16N Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-16N-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NC-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NC-16N Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NC-16N-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D12MM/4NO-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
