Leuze IS D12MM/4NO-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- RS Stock No.:
- 857-718
- Mfr. Part No.:
- IS D12MM/4NO-8N0
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
SGD46.79
(exc. GST)
SGD51.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD46.79 |
*price indicative
- RS Stock No.:
- 857-718
- Mfr. Part No.:
- IS D12MM/4NO-8N0
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Thread Size | M12 | |
| Product Type | Inductive Proximity Switch | |
| Body Style | Cylindrical Sensor | |
| IP Rating | IP67 | |
| Length | 63mm | |
| Mount Type | Clamp | |
| Maximum Supply Voltage | 30V dc | |
| Width | 12mm | |
| Housing Material | Metal | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Output Type | Digital Transistor PNP | |
| Series | D12 | |
| Switching Current | 200mA | |
| Maximum Switching Frequency | 800Hz | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Thread Size M12 | ||
Product Type Inductive Proximity Switch | ||
Body Style Cylindrical Sensor | ||
IP Rating IP67 | ||
Length 63mm | ||
Mount Type Clamp | ||
Maximum Supply Voltage 30V dc | ||
Width 12mm | ||
Housing Material Metal | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Output Type Digital Transistor PNP | ||
Series D12 | ||
Switching Current 200mA | ||
Maximum Switching Frequency 800Hz | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch offers reliable proximity sensing capabilities essential for various automation processes. This cylindrical device is specifically designed for non-embedded installations, ensuring optimal sensing performance in industrial settings.
Operating range of 0 to 6.4 mm provides flexibility in installation
IP67 degree of protection ensures durability in challenging environments
The metal housing guarantees robustness and resistance to mechanical stresses
LED display visually indicates the switching state for easy monitoring
Related links
- Leuze IS D12MM/4NO-8N0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-4E0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-8N0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-4E0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D18MM/4NO-16N Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
