Leuze IS D18MM/4NC-16N Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- RS Stock No.:
- 857-728
- Mfr. Part No.:
- IS D18MM/4NC-16N
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
SGD52.18
(exc. GST)
SGD56.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.18 |
*price indicative
- RS Stock No.:
- 857-728
- Mfr. Part No.:
- IS D18MM/4NC-16N
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M18 | |
| Body Style | Cylindrical Sensor | |
| Length | 69mm | |
| IP Rating | IP67 | |
| Mount Type | Clamp | |
| Maximum Supply Voltage | 30V dc | |
| Width | 18mm | |
| Housing Material | Metal | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Series | D18 | |
| Output Type | Digital Transistor PNP | |
| Maximum Switching Frequency | 400Hz | |
| Switching Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M18 | ||
Body Style Cylindrical Sensor | ||
Length 69mm | ||
IP Rating IP67 | ||
Mount Type Clamp | ||
Maximum Supply Voltage 30V dc | ||
Width 18mm | ||
Housing Material Metal | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Series D18 | ||
Output Type Digital Transistor PNP | ||
Maximum Switching Frequency 400Hz | ||
Switching Current 200mA | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch is designed to detect metal objects with precision, boasting a cylindrical form factor that integrates seamlessly into various automation systems. Its reliable performance in demanding environments ensures optimal functionality.
Operating range of up to 12.96 mm for accurate detection
Robust metal housing with a protective circuit for durability
Temperature operation range from -25 °C to 70 °C for versatile applications
Voltage supply between 10 to 30 V DC, ensuring compatibility with various systems
Related links
- Leuze IS D18MM/4NC-16N-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NC-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NC-8E0 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-16N Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-16N-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-8E0 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D12MM/4NC-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
