Fristads 130239-171-408 Navy, Yellow Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane Hi Vis Trousers
- RS Stock No.:
- 689-349
- Mfr. Part No.:
- 130239-171-408
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
SGD113.22
(exc. GST)
SGD123.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.22 |
*price indicative
- RS Stock No.:
- 689-349
- Mfr. Part No.:
- 130239-171-408
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Trousers | |
| Reusable/Disposable | Reusable | |
| Size | XL | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | |
| Guard Type | Head | |
| Colour | Navy, Yellow | |
| Visor | No | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Trousers | ||
Reusable/Disposable Reusable | ||
Size XL | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | ||
Guard Type Head | ||
Colour Navy, Yellow | ||
Visor No | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Hood is designed for versatility and safety, making it an essential accessory for a range of outdoor activities. Specifically crafted to be used with compatible softshell jackets, it boasts reflective detailing for enhanced visibility. This hood is adjustable with a drawstring, providing a comfortable fit whether worn with or without a helmet. With its OEKO-TEX certification, you can be assured of its eco-friendliness. Weighing just 365 g/m², it's lightweight yet durable, making it Ideal for varying weather conditions. Transitioning to PFAS-free materials, this hood reflects a commitment to sustainability while offering effective protection and comfort.
Compatible with softshell jackets 130238 or 127669 for an optimal fit
Adjustable drawstring allows for a personalised comfort level
Metal free construction ensures safety for use over helmets
Reflective detailing enhances visibility in low light conditions
OEKO TEX certified highlighting eco friendly production standards
Lightweight material at 365 g/m² balances protection and comfort
Related links
- Fristads 130239-171-407 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-406 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-405 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-404 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-409 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 125064-171-408 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-404 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
