Fristads 130239-171-410 Navy, Yellow Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR Hi Vis Trousers 3XL

N

This image is representative of the product range

Subtotal (1 unit)*

SGD113.22

(exc. GST)

SGD123.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD113.22

*price indicative

RS Stock No.:
688-933
Mfr. Part No.:
130239-171-410
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Trousers

Reusable/Disposable

Reusable

Size

3XL

Material

Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR

Guard Type

Head

Colour

Navy, Yellow

Visor

No

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Softshell Hood is designed to provide essential protection and adaptability for those who work in demanding environments. This versatile hood complements softshell jackets, offering reflective detailing to enhance visibility while remaining adjustable with a secure drawstring. With its lightweight yet resilient construction, it's engineered for use over helmets, making it suitable for various applications. Crafted from a blend of modacryl, cotton, and polyurethane, it provides not only comfort but also safety, certified to meet specific standards when worn in conjunction with compatible jackets. The transition to PFAS-free materials underscores a commitment to sustainability, making it an excellent choice for the eco-conscious professional.

Lightweight 365 g/m² fabric for ease of movement

Reflective detailing ensures superior visibility in low light conditions

Adjustable drawstring allows for a personalised fit

Metal free design enhances safety for workers using helmets

Certified safety only valid when used with specific jackets for optimal protection

OEKO TEX certified materials demonstrate a commitment to non toxic standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy