- RS Stock No.:
- 123-6169
- Mfr. Part No.:
- 1245548
- Manufacturer:
- DBI-Sala
Discontinued product
- RS Stock No.:
- 123-6169
- Mfr. Part No.:
- 1245548
- Manufacturer:
- DBI-Sala
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
EZ Stop Rope Shock Absorbing Lanyard
EZ STOP Rope shock absorbing lanyard, single leg, supplied in a smaller and lighter shock pack rated up to maximum of 130 kg. The Rope lanyard uses HI-10 energy absorbing technology and is five times stronger than steel. Identification labels are easy to access and are fully protected using I-Safe. Each rope can be tracked plus is marked with a unique serial identification number. An aluminium twist lock carabineer body connector is included along with one scaffold hook aluminium anchor connector. The 10.5 mm diameter rope is braided including sewn in terminations and thimbles protecting high abrasion areas.
Features and Benefits
Single leg
10.5 mm diameter braided rope
Maximum user weight 130 kg
Sewn terminations and thimbles
Small and light shock pack
HI-10 energy absorbing technology
5 times stronger than steel
Identification labels
I-Safe
Fully protected
Unique serial number
Nylon reflector strips providing better visibility
Various lengths available
Not designed for use in edge applications
Body Connector
Lightweight
Aluminium automatic twist lock carabineer
20 mm opening
Easy and secure body connection
28 kN breaking strength
Anchor Connector
1 Scaffold hook
Aluminium
AJ527/0
22 kN breaking strength
Scaffold Hook Alternatives
Stock number 123-3167. Part Number 1245546 – 20 mm
Stock number 123-6168. Part Number 1245547 -20 mm
Stock number 123-6169. Part Number 1245548 - 60 mm
Stock number 123-6170. Part Number 1245549 – 60 mm
Lanyard Length Alternatives
Stock number 123-3167. Part Number 1245546 - 1.25 m
Stock number 123-6168. Part Number 1245547 – 2 m
Stock number 123-6169. Part Number 1245548 – 2 m
Stock number 123-6170. Part Number 1245549 – 1.25 m
FAQ's
When should fall arrest lanyards be used?
Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.
How often should fall arrest lanyards be checked?
This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.
Standards
EN355
Specifications
Attribute | Value |
---|---|
Length | 2m |
Weight Capacity | 130kg |