Gigavac Threaded Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 906-231
- Mfr. Part No.:
- G71C871
- Manufacturer:
- Gigavac
N
Subtotal (1 unit)*
SGD2,670.85
(exc. GST)
SGD2,911.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,670.85 |
*price indicative
- RS Stock No.:
- 906-231
- Mfr. Part No.:
- G71C871
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Threaded | |
| Series | G71C | |
| Terminal Type | Flying Lead | |
| Switching Current | 10A | |
| Switching DC Voltage | 70kV dc | |
| Switching AC Voltage | 30kV ac | |
| Minimum Operating Temperature | -50°C | |
| Coil Resistance | 75Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 50.3mm | |
| Height | 50.8mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 2Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Threaded | ||
Series G71C | ||
Terminal Type Flying Lead | ||
Switching Current 10A | ||
Switching DC Voltage 70kV dc | ||
Switching AC Voltage 30kV ac | ||
Minimum Operating Temperature -50°C | ||
Coil Resistance 75Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 50.3mm | ||
Height 50.8mm | ||
Contact Material Tungsten | ||
Contact Resistance 2Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a cutting-edge 70kV SPDT device designed for Advanced switching solutions, providing exceptional performance and reliability in high-voltage applications.
Possibly the smallest 70kV relay available
Flying wire leads simplify power connections
Mounting options allow installation in any orientation
Gas dielectric ensures superior make load performance
Mechanical life expectancy of 500,000 cycles
Related links
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 18A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 18A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 10A Switching Current, DPDT
