Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 906-213
- Mfr. Part No.:
- G12SP
- Manufacturer:
- Gigavac
N
Subtotal (1 unit)*
SGD1,232.01
(exc. GST)
SGD1,342.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,232.01 |
*price indicative
- RS Stock No.:
- 906-213
- Mfr. Part No.:
- G12SP
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | G12 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 8kV dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 250Ω | |
| Width | 38mm | |
| Standards/Approvals | No | |
| Length | 38mm | |
| Height | 30mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series G12 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 8kV dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 250Ω | ||
Width 38mm | ||
Standards/Approvals No | ||
Length 38mm | ||
Height 30mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay offers high voltage switching capabilities, designed for demanding applications in various industries. It is built with Durable contacts for maximum reliability and performance.
Durable tungsten contacts enhance load switching capability
Versatile mounting options allow for installation in any orientation
User-interchangeable coils grant driver flexibility
Mechanical life rated for one million cycles ensures longevity
Coil resistance options provide precise operational control
Related links
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Threaded Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
