Gigavac Threaded Non-Latching Relay, 12V dc Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 906-248
- Mfr. Part No.:
- GH1-12VDC
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
SGD611.41
(exc. GST)
SGD666.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD611.41 |
*price indicative
- RS Stock No.:
- 906-248
- Mfr. Part No.:
- GH1-12VDC
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Threaded | |
| Series | GH1 | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Switching DC Voltage | 3.5kV dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 80Ω | |
| Standards/Approvals | No | |
| Width | 23.5mm | |
| Height | 36mm | |
| Contact Material | Copper | |
| Contact Resistance | 0.01Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Threaded | ||
Series GH1 | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Switching DC Voltage 3.5kV dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 80Ω | ||
Standards/Approvals No | ||
Width 23.5mm | ||
Height 36mm | ||
Contact Material Copper | ||
Contact Resistance 0.01Ω | ||
- COO (Country of Origin):
- CN
The Gigavac high voltage relay provides efficient switching capabilities for demanding applications, featuring a robust SPDT design tailored for Advanced circuitry needs.
Low stable contact resistance ensures efficient performance under high carry current
Versatile mounting options facilitate integration into various system orientations
High dielectric strength allows for safe operation in critical environments
Wide voltage range offers flexibility for diverse applications without compromising reliability
Related links
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 18A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 18A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPST-NO
- Crouzet Fixed Non-Latching Relay 25A Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 25A Switching Current, DPDT
