Phoenix Contact DIN Rail Relay, 24V ac Coil, 10mA Switching Current, 3PDT

Subtotal (1 unit)*

SGD23.41

(exc. GST)

SGD25.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD23.41

*price indicative

RS Stock No.:
487-406
Mfr. Part No.:
2903703
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V ac

Product Type

Relay

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

REL-PR3-24AC/3X21

Terminal Type

Plug-In

Switching Current

10mA

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching Power

4kVA

Switching DC Voltage

250V dc

Coil Resistance

75Ω

Maximum Operating Temperature

55°C

Coil Power

2.8W

Width

38.6mm

Standards/Approvals

CSA Approval ID 256725, cULus Recognised Approval ID E172140, IEC 60664, IEC 61810

Height

36.1mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
PL
The Phoenix Contact Plug-in high-power relay is engineered for robust performance in demanding industrial applications. It features three changeover contacts and operates with a coil voltage of 24 V AC, ensuring reliable and flexible switching for high-power loads.

RoHS compliant

IEC 60664 and IEC 61810 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy