Phoenix Contact Power Relay, 110V dc Coil, 10mA Switching Current, 3PDT
- RS Stock No.:
- 607-245
- Mfr. Part No.:
- 2908898
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 607-245
- Mfr. Part No.:
- 2908898
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | 3PDT | |
| Series | REL-OR3/LDP-110DC/3X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 10mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 35mm | |
| Coil Power | 1.83W | |
| Width | 35mm | |
| Standards/Approvals | IEC 61810, CSA, cULus, EAC, IEC 60664 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration 3PDT | ||
Series REL-OR3/LDP-110DC/3X21 | ||
Terminal Type Plug-In | ||
Switching Current 10mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Height 35mm | ||
Coil Power 1.83W | ||
Width 35mm | ||
Standards/Approvals IEC 61810, CSA, cULus, EAC, IEC 60664 | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact REL-OR3/LDP-110DC/3X21 is a versatile single relay designed for efficient performance across various applications. It features a robust design with power contacts and three changeover contacts, making it an ideal solution for switching and automation tasks. This device operates at a nominal input voltage of 110 V DC, ensuring reliable functionality even in demanding environments. The relay is equipped with a mechanical switching position indicator and a test button, enhancing user convenience and operational reliability. With an impressive mechanical service life of approximately 20 million cycles, it stands out as a durable choice for both industrial and commercial usage. Its compact dimensions and plug-in connection method facilitate easy installation, while the environmental protections ensure optimal operation in temperature ranges from -40 °C to 70 °C.
Designed for seamless integration into various automation systems
Offers a mechanical service life of around 20 million cycles for extended durability
Incorporates a test button for quick functional checks
Features a mechanical position indicator for enhanced operational accuracy
Capable of switching up to 250 V AC/DC for versatile applications
Includes a freewheeling diode for protective circuit functions
Operates efficiently within a wide temperature range for adaptability
Utilises a plug-in connection method for straightforward installation
Related links
- Phoenix Contact PCB Power Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug-in Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug In Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, 3PDT
- Phoenix Contact Plug-in Solid State Relay 10mA, 4PDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Finder Power Relay 10A Switching Current, 3PDT
