Phoenix Contact DIN Rail Relay Module Interface Relay, 230V ac Coil, 10mA Switching Current, 2PDT
- RS Stock No.:
- 207-3308
- Mfr. Part No.:
- 2905292
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD268.39
(exc. GST)
SGD292.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD26.839 | SGD268.39 |
*price indicative
- RS Stock No.:
- 207-3308
- Mfr. Part No.:
- 2905292
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module Interface Relay | |
| Contact Configuration | 2PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LV-230AC/2X21MS | |
| Terminal Type | Push-in | |
| Switching Current | 10mA | |
| Height | 93mm | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Relay Module Interface Relay | ||
Contact Configuration 2PDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LV-230AC/2X21MS | ||
Terminal Type Push-in | ||
Switching Current 10mA | ||
Height 93mm | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Length 75mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 230V AC. It is consisting of relay base, power contact relay and metal retaining bracket.
Ambient temperature -40 to 40 °C
Degree of protection RT I,IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Plug-in Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Relay 10mA Switching Current, 3PDT
- Phoenix Contact DIN Rail Relay Module 10mA Switching Current, SPDT
- Finder Panel Power Relay 10mA Switching Current, 1 NO
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, 3PDT
