Omron DIN Rail Power Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 266-059
- Mfr. Part No.:
- G70D-SOC08 DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD298.66
(exc. GST)
SGD325.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD298.66 |
*price indicative
- RS Stock No.:
- 266-059
- Mfr. Part No.:
- G70D-SOC08 DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | G70D-SOC08 | |
| Switching Voltage | 250V ac, 30V ac | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Height | 80mm | |
| Length | 44mm | |
| Width | 68mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series G70D-SOC08 | ||
Switching Voltage 250V ac, 30V ac | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Height 80mm | ||
Length 44mm | ||
Width 68mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 3A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron Power Relay 3A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
- Aratas DIN Rail Power Relay 5A Switching Current, SPST
