Omron Power Relay, 24V dc Coil, 3A Switching Current, SPST

Subtotal (1 unit)*

SGD487.53

(exc. GST)

SGD531.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD487.53

*price indicative

RS Stock No.:
266-060
Mfr. Part No.:
G70D-SOC16 DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Series

CJ1W-ID/IA

Switching Voltage

250V ac, 30V ac

Switching Current

3A

Length

53mm

Standards/Approvals

CE, N, UC1, L

Width

156mm

Height

54mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy