Omron DIN Rail Power Relay, 24V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 266-065
- Mfr. Part No.:
- G70D-VSOC16 DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD436.67
(exc. GST)
SGD475.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD436.67 |
*price indicative
- RS Stock No.:
- 266-065
- Mfr. Part No.:
- G70D-VSOC16 DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | G70D-VSOC16/-VFOM16 | |
| Terminal Type | Crimp | |
| Switching Voltage | 250V ac, 30V ac | |
| Switching Current | 3A | |
| Height | 61.3mm | |
| Standards/Approvals | No | |
| Width | 135mm | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series G70D-VSOC16/-VFOM16 | ||
Terminal Type Crimp | ||
Switching Voltage 250V ac, 30V ac | ||
Switching Current 3A | ||
Height 61.3mm | ||
Standards/Approvals No | ||
Width 135mm | ||
Length 81mm | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 3A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 3A Switching Current, 4PDT
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Non-Latching Relay 3A Switching Current, DPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron DIN Rail Power Relay 240 V ac Coil 4PDT
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
