Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 3 NO

Subtotal (1 unit)*

SGD270.91

(exc. GST)

SGD295.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD270.91

*price indicative

RS Stock No.:
255-924
Mfr. Part No.:
265320 Z-SC240/3S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Impulse Relay

Contact Configuration

3 NO

Mount Type

DIN Rail

Switching Voltage

240V ac

Switching Current

16A

Standards/Approvals

RoHS

Height

70mm

Length

80mm

Width

35mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton impulse relay combines impeccable engineering with advanced control capabilities, featuring a centrally controlled design and a compact footprint. Designed for use in demanding electrical environments, it operates at a control voltage of 240V AC and supports three normally open contacts. The relay seamlessly integrates into standard DIN rail mounting applications, making installation and maintenance straightforward for professionals. With robust specifications, including a rated operational current of 16A and compliance with RoHS standards, this product ensures reliability and safety in a variety of applications. Ideal for enhancing automation processes in commercial settings, the product’s performance meets the stringent requirements of modern electrical installations, offering superior durability and efficiency across its operational lifespan.

Compact design for easy integration into existing systems

Robust RoHS compliant construction ensures environmentally friendly operation

Designed for manual operation, providing flexibility in usage

Offers exceptional heat dissipation, enhancing performance and reliability

Accommodates a wide temperature range, suitable for various environments

Multiple contact types allow for versatile applications across different setups

High rated switch current optimises power management in circuits

Supports a broad supply voltage range for adaptable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy