Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 255-912
- Mfr. Part No.:
- 265268 Z-S241/SS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD87.96
(exc. GST)
SGD95.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD87.96 |
*price indicative
- RS Stock No.:
- 255-912
- Mfr. Part No.:
- 265268 Z-S241/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V ac | |
| Switching Current | 16A | |
| Height | 70mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 240V ac | ||
Switching Current 16A | ||
Height 70mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is expertly crafted for demanding electrical applications, operating efficiently at 240AC with two normally open contacts. With a robust current rating of 16A and a control voltage of 24V, this device excels in providing reliable performance in various environments. Built to withstand a temperature range from -20°C to 45°C, it ensures durability regardless of conditions. The compact design facilitates easy installation on DIN rails, making it ideal for professional settings. Combining functionality with performance, this relay is an essential addition for effective electrical control and automation.
Constructed for efficiency with a 240V AC operational range
Designed for easy DIN rail installation, enhancing setup simplicity
Supports a wide operating temperature range for diverse environments
Utilises a mechanical switch function for dependable operation
Offers robust support for fluorescent and incandescent lighting loads
Provides the flexibility of manual operation when required
Engineered with a durable and lightweight build for user convenience
Incorporates safety compliance to meet industry standards
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
